1.5A, 3A LDOs Feature Tight Accuracy, Fast Transient Response and Extensive Protection

OnSemi-logo

The NCP5915x, NCP5930x, NCP5830x series are high precision, very low dropout, low ground current voltage regulators that are capable of providing large load currents with a typical dropout voltage lower than 300mV. Internal protection features such as output current limit, thermal shutdown, and reverse output current protection assure robust power supply solution. Both adjustable and fixed output voltage options are available. Additional features include an enable function and output error flag.

Very good transient response, high PSRR and very low dropout make this device series an ideal choice for precision point of load (POL) applications and switch mode DC/DC post regulation.

FEATURES
• Input voltage: 2.24V to 13.5V input operating range with tolerance of 18V
• Output voltage: adjustable from 1.24V to 13V or internally fixed
• Ground current: 1.1mA at light load
• Excellent load and line transients
• Output current limit, thermal shutdown, reverse current protection
APPLICATIONS
• POL for FPGA, DSP, processors
• Switching power supply post regulation
• Servers, networking, cellular infrastructure equipment, industrial systems
FeaturesNCP59151NCP59151NCP59152NCP59152NCP59301NCP59302NCP58302
Max. Input Voltage18V18V18V18V18V18V18V
Output Current1.5A1.5A1.5A1.5A3A3A3A
Output Voltage1.8, 2.5, 2.8, 3.0, 3.3, 5.01.8, 2.5, 2.8, 3.0, 3.3, 5.0AdjustableAdjustable1.8, 2.5, 2.8, 3.0, 3.3, 5.0AdjustableAdjustable
Accuracy1.5%1%1%1.5%1.5%1%1%
Dropout at 1.5A300mV300mV300mV300mV175mV175mV175mV
PSRR70dB70dB70dB70dB70dB70dB70dB
Output Cap. TypeCeramicCeramicCeramicCeramicCeramicCeramicTantalum
PackageD2PAK-5DFN 4 x 4DFN 4 x 4D2PAK-5D2PAK-5D2PAK-5D2PAK-5
EnableYesYesYesYesYesYesYes
Error FlagYesYesYesNoYesNoNo