Sensors – MLX91209CA: High Speed Programmable Linear Hall Sensor Upgraded for Improved Stability

MLX-MLX91209
Melexis-logo

MLX91209CA: High Speed Programmable Linear Hall Sensor Upgraded for Improved Stability
The MLX91209 is a fully customer programmable monolithic sensor IC packaged in standard SIP package. The hall sensor provides a high speed analog output signal proportional to the external applied flux density. This versatile, high speed linear hall IC features a programmable sensitivity range from 5mV/mT to 150mV/mT. It enables the user to construct a precise current sensor solution with fast response time of 3µs. Typical accuracy of a current sensing system based on the MLX91209 is better than ±0.5% at room temperature or ±2% over the full temperature range (from -40°C to +125°C) when applying in circuit end of line calibration.
FEATURES
• 15 to 450mT measurement range
• <3µs response time
• Fast analog output (12-bit resolution DAC)
• 48-bit ID number
• Programmable high speed current sensor
• DC-200kHZ bandwidth
• Selectable ratio-metric output
• Single die SIP package