Analog Signal Chain – TW9990: NTSC/PAL/SECAM Decoder Reduces BOM and Enhances Performance

INT-TW9990
intersil-logo

TW9990: NTSC/PAL/SECAM Decoder Reduces BOM and Enhances Performance
The TW9990 is a low power analog video decoder that supports NTSC/PAL/SECAM single-ended, differential, and pseudo differential composite video inputs as well as S-Video. A single 27MHz crystal is all that is needed to decode all analog video standards. Typical power consumption is approximately 100mW for composite inputs. A power-down mode further reduces consumption. The TW9990 video decoder eliminates the need for the external op amp and the associated cost, as it supports differential composite video signals directly, and has built-in programmable short-to-battery and short-to-ground detection.
FEATURES
• 175MHz -3dB unity gain bandwidth
• 50MHz full power bandwidth (VO=2Vpp)
• 0.03%/0.03 degree differential gain/phase
• ±100mA output current
• 102dB PSRR
• 100dB CMRR
• Rail-to-rail output
• 190V/µs slew rate
• 2.6mA per channel
• 92dB open loop gain
• TSOT-5, SOIC-8, TSSOP-14 packages
• 1k MSRP: $0.69 to $1.34 US