Ceramic Capacitors

Panasonic-ad

panasonic_part1

ECK-THC Series: Molded SMD Ceramic Y1 Capacitors

The ECK-THC Series SMD Y1 Capacitors, with a voltage rating of 250 VAC, offer capacitance values of 100, 220 and 470 pF and capacitance tolerances of +/-10 or +/-20%. Flexible style terminations afford a greater measure of safety. ECK-THC Series capacitors are a unique industry offering for power supply applications. UL, SEMKO, NEMKO, FIMKO, DEMKO. See also ECC Series.

 

panasonic_part2EEU-FR Series
Radial Electrolytic Capacitors
Ultra-Low ESR and Long Life

Panasonic’s EEU-FR Series continues to provide excellent low ESR, high ripple current capabilities and can now offer even longer endurance (up to 10,000 hours at 105°C) in smaller case sizes and higher voltage options.

 

panasonic_part3EZP-E Series
DC Link Film Capacitors
Now in 500 and 1300V Variants

Panasonic’s built-in fuse function, combined with a small case size, make the EZP-E Series DC Link Film Capacitors appropriate for any application requiring DC linkage. Available in 500, 800, 1100 and 1300 VDC variants.

 

panasonic_part4NEWECQ-U(A) Series
X2 Film Capacitors
High Frequency, High Current

Panasonic introduces four New ECQ-U(A) Series Capacitors featuring capacitance ranges from 1.5 and 2.2uF. Using polypropylene as a dielectric, these capacitors are recommended for high frequency and high current applications.

 

Panasonic_WP_1