mini-POL – Low-power, High-current Density Power Management ICs

REN-simpleDC_miniPOL_narrow

Renesas-logo

Two new families reduce component count and board area for better efficiency – mini-POL and Simple DC/DC

mini-POL
REN-Mini-POL-PackageRenesas Electronics America offers a complete portfolio for PowerManagement Solutions for MCUs, SOC, FPGAs and embedded systems.The mini-POL family provides the highest efficiency with light-load mode in an ultra-small package.

 

mini-POL Lineup

Part NameBuilt-in LDOMAX CurrentInput VoltagePackagePackage
RAA207700No15A3V to 16V (20V max)CSP 35-pin2.67mm x 3.87mm
RAA2077035V LDO15A3V to 16V (20V max)CSP 35-pin2.67mm x 3.87mm
RAA207701No10A3V to 16V (20V max)CSP 30-pin2.67mm x 3.37mm
RAA2077045V LDO10A3V to 16V (20V max)CSP 30-pin2.67mm x 3.37mm
RAA207702No5A3V to 16V (20V max)CSP 20-pin2.67mm x 2.37mm
RAA2077055V LDO5A3V to 16V (20V max)CSP 20-pin2.67mm x 2.37mm

mini-POL Application Circuits

mini_app_circ_2
mini_app_circ
Key Features include:
- Current density 1.4A/mm2
- Up to 15A
- Wafer-level, chip-scale package (WLCSP)
- Integrated LDO option
- Highest efficiency with light-load mode
- Power good indicator
- Over-voltage and over-current protection
- Thermal shut-down (auto re-start)MiniPOL Evaluation Board Part No’s:
YRAA207700EVB, YRAA207701EVB
YRAA207702EVB, YRAA207703EVB
YRAA207704EVB, YRAA207705EVB

Mini_POL_pg13