International Rectifier – 40V StrongIRFET™ Power MOSFET Family for Industrial Applications Requiring Ultra Low On-State Resistance

Feb14_Image_PG18_1

IR-logo

 

 

The family of StrongIRFET power MOSFETs features ultra low on-state resistance RDS(ON) for a wide variety of industrial applications including battery packs, inverters, Uninterruptible Power Supplies (UPS), solar inverters, forklift trucks, power tools, mobility scooters and ORing and Hot Swap.

ADVANTAGES
• This family of StrongIRFET devices offers a wide selection of benchmark performance MOSFETs for the industrial market.
• The wide portfolio and package offering provide designers flexibility in selecting the most optimal device for their application.

MARKET
• Industrial

FEATURES & BENEFITS

  • Ultra low on-resistance
  • High current capability (up to 240A)
  • Lead-free
  • RoHS compliant containing no lead, no bromide, and no halogen
  • Qualified to industrial grade and moisture sensitivity level 1 (MSL1)
APPLICATIONS

  • DC motors
  • Battery packs
  • Inverters
  • UPS
  • Solar inverters
  • Forklift trucks
  • Mobility scooters
  • ORing and Hot Swap
Part NumberBVDSSID at +25°CRDS(ON) max at VGS = 10VQg at VGS = 10VPackage
IRFR7440TRPbF40V90A2.5mΩ89nCD-Pak
IRFS7437TRLPbF40V195A1.8mΩ150nCD2-Pak
IRFS7440TRLPbF40V120A2.8mΩ90nCD2-Pak
IRFS7430PbF40V195A1.3mΩ300nCD2-Pak
IRFS7434PbF40V100A1.25mΩ127nCD2-Pak
IRFS7437TRL7PPbF40V195A1.5mΩ150nCD2-7pin
IRFS7430-7PPbF40V240A0.75mΩ300nCD2-7pin
IRFH7084TRPbF40V195A1.6mΩ216nCPQFN56
IRFH7004TRPbF40V100A1.4mΩ134nCPQFN56
IRFH7440TRPbF40V85A2.4mΩ92nCPQFN56
IRFH7446TRPbF40V85A3.3mΩ65nCPQFN56
IRF7946TRPbF40V90A1.4mΩ141nCDirectFET Medium Can
IRFB7430PbF40V195A1.3mΩ300nCTO-220AB
IRFB7434PbF40V195A1.6mΩ216nCTO-220AB
IRFB7437PbF40V195A2.0mΩ150nCTO-220AB
IRFB7440PbF40V120A2.5mΩ90nCTO-220AB
IRFB7446PbF40V118A3.3mΩ62nCTO-220AB
IRFP7430PbF40V195A1.3mΩ300nCTO-247