Lattice – iCE40, MachX02, LatticeECP3 : MIPI Solutions for Embedded Systems

Feb14_Image_PG6_1

Logo_Lattice

 

 

Consumers expect their electronic devices to deliver the best possible, feature-rich experiences. This expectation is fueling the adoption of MIPI (Mobile Industry Processor Interface) interfaces & sensors by system architects and design engineers. For a widening set of embedded applications beyond just mobile handheld devices, MIPI solutions enable OEMs to build systems that are low cost, highly reliable, and consume low power as they deliver the latest in display, audio and other features. Lattice Semiconductor provides engineers easy to use solutions for bridging MIPI and sensor interfaces to the rest of their systems.

Device families that implement MIPI buses or sensor interfaces:

iCE40 :
• Ultra low power, starting at 25uW
• Tiny packages, start at 1.4 x 1.48mm
• Optimized for single ended I/Os
• From 384 to 8k LUTs

MachXO2 :
• Ultra low power and high performance options
• Tiny 2.5 x 2.5mm package
• Supports high speed differential & single ended I/Os
• From 256 to 7k LUTs

LatticeECP3 :
• Higher density logic devices
• Mainstream BGA packaging
• Supports high speed differential & single ended I/Os
• From 17 to 150k LUTs

To learn more about Lattice MIPI DSI and CSI-2 solutions, ask your Future Electronics representative for a copy of the latest MIPI product brochure.