Diodes Inc. – AP7340: Miniature LDO Features High PSRR and Low Noise

Feb14_Image_PG20_3

diodes-logo

 

 

AP7340: Miniature LDO Features High PSRR and Low Noise

The AP7340 is a CMOS low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. With a high PSRR of 75dB at 1kHz and a low noise performance of 60µVRMS over the 10Hz to 100kHz range, the AP7340 ensures a high quality supply for analog circuits in noise sensitive audio, video and RF applications. Its integrated resistor network produces fixed output voltages in 0.1V steps between 1.2V and 3.3V.
FEATURES
• 1.7V to 5.25V VIN range
• ±1% VOUT accuracy
• 60µVRMS output noise from 10Hz to 100kHz
• 1.2V to 3.3V fixed VOUT
• 150mA output current
• 75dB at 1kHz ripple rejection
• 35μA quiescent current
• 1.0 x 1.0mm DFN1010-4 package

Leave a Reply