Micrel – MIC23156: 3MHz Synchronous Buck Regulator with HyperLight Load® Mode and I2C Control

Feb14_Image_PG21_1

micrel-logo

 

 

MIC23156: 3MHz Synchronous Buck Regulator with HyperLight Load® Mode and I2C Control

The MIC23156 is a high efficiency 1.5A synchronous buck regulator with HyperLight Load mode and dynamic voltage scaling control through I2C. The output voltage can be programmed from 0.7V up to 2.4V in 10mV steps. HyperLight Load provides very high efficiency at light loads and ultra-fast transient response. An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. The MIC23156 is designed for use with 1µH, and an output capacitor as small as 2.2µF that enables a total solution size in less than 1mm in height.

 
FEATURES
• 2.7V to 5.5V input voltage
• >93% peak efficiency and >88% for all load >10mA
• 1MHz I2C control for dynamic voltage scaling (DVS)
• Power good signal
• Programmable soft start
• Fast dynamic voltage scaling response time via I2C
• 30µA Iq
• Output voltage from 0.7V to 2.4V in 10mV steps
• Voltage select pin
• 16 ball WLCSP or 17-pin MLF package

 

Leave a Reply