Intersil – ISL29035: Integrated Digital Light Ambient and Infrared Sensor with Interrupt

Feb14_Image_PG21_4

intersil-logo

 

 

ISL29035: Integrated Digital Light Ambient and Infrared Sensor with Interrupt

The ISL29035 is an integrated ambient and infrared light-to-digital converter with I2C (SMBus Compatible) interface. Its advanced self-calibrated photodiode array emulates human eye response with excellent IR rejection. The on-chip ADC is capable of rejecting 50Hz and 60Hz flicker caused by artificial light sources. A lux range select feature allows users to program display brightness to suit various ambient light conditions, such as dark, normal and bright light. The wide dynamic range of 0.01 lux to 64,000 lux enhances users’ visual experience while using minimal power. The ISL29035 integrates a light-to-digital converter with an I2C (SMBus Compatible) interface to eliminate the need for a current amplifier, and ADC for interfacing to a system processor.

 
FEATURES
• 16-bit ADC resolution
• 50/60Hz integrated noise reduction
• Software and automatic shutdown modes
• 57µA supply current (typ)
• 1.7V to 3.63V I2C (SMBus compatible) power supply
• 2.25V to 3.63V sensor power supply
• 1:4,200,000 dynamic range
• Close to human eye response with excellent IR/UV rejection
• Programmable interrupt threshold with persistence filter
• -40°C to +85°C operating temperature range
• 6Ld 1.5 x 1.6 x 0.75mm

Leave a Reply