TE Connectivity – Splashproof Micro USB 2.0 Connector from TE Connectivity





Splashproof Micro USB 2.0 Connector – Seal against moisture & debris
Ruggedized molded connector interface provides complete seal

• Provides protection against water and dust ingress to allow end-application rating up to IP54
• Conforms to the micro USB 2.0 performance specifi cation
• Mates with standard micro USB 2.0 B type receptacles
• Saves cost with integrated power and signal in one connector
• Both AB and B Types available

Leave a Reply