TE Connectivity – Z-PACK Slim UHD Connectors for High Speed Signal Applications

Feb14_Image_PG7_1

TE-logo

 

 

Z-PACK Slim UHD connector system is a flexible and upgradeable system designed to fit 15mm (0.6 inch) slot pitch applications and above. The Z-PACK Slim UHD connector has an extremely high contact density combined with excellent high speed signal performance.

Connector Concept
• Multiple types of high speed pin assignments are possible, some examples:
- 1.5 differential pairs per column
- 2.0 differential pairs per column
• Extremely high density in fully single ended arrangement up to 55 signal lines/cm²
• 8 contacts per column – 12 columns per module
• 2 tier market introduction:
- Z-PACK Slim UHD HS (High Speed) 12.5+ Gbps (scalable up to 20+ Gbps)
- Z-PACK Slim UHD CS (Common Speed) ≤ 8 Gbps

Part Numbers:

2042088-1 , 2042088-2 1982738-1 , 1982738-2 , 1857657-1 , 1857657-2 , 1982260-5 , 1982257-5

FEATURES

  • Density of 55-pins/cm²
  • Low profile – fits +13mm slot pitches
  • 20+ Gbps scalable signal speed
  • Complete end-to-end stackable
  • Press-fit termination technology
  • Flexible pin assignments
  • Post/premating possible at predefined positions
  • Integrated polarization and guiding

APPLICATIONS

  • Telecom equipment
  • Switches
  • Routers
  • Servers, etc.