JST – Sub-Miniature Connectors for All Your LED Light Application Needs!

JST_April2014_pg6a

JST_logo

A leader in the sub-miniature connector industry, JST has the right low profile, sub-miniature connector for your LED light application needs. JST not only offers a wide range of LED connectors, but they can also quickly develop special configurations to suit your needs.

 

JST_April2014_pg6b
LEB SERIES
Ideally suited for LED light bar applications, the LEB Series is available in board-to-board or wire-to-board. With a low profile mated height of only 2.65mm (0.104”) and a 4.0mm (0.157”) pitch, they offer both polarization and friction lock.

 

JST_April2014_pg6c

SFH SERIES
Wire-to-board, crimp style connector, is a compact, low profile connector with both polarization and a secure friction locking device to ensure reliable contact in low current, low voltage conditions. These super compact SMT connectors have a 1.8mm (0.071”) pitch and side entry mated heights of only 3.0mm (0.118”).

 

JST_April2014_pg6d

AUH SERIES
Wire-to-board, crimp style, disconnectable connectors feature a socket half that is mated with the header from the vertical direction while wires come out of socket in the horizontal direction. This allows placement of header anywhere on PCB, enabling components to be placed all around header without causing mating concerns. 1.85mm (0.073″) pitch, side entry, SMT connectors are polarized and have secure locking feature.

 

JST_April2014_pg6e

ACHL SERIES
A 1.2mm (0.047”) pitch, wire-to-board, crimp style connector that is sub-miniature in size and offers design flexibility. Same unique design as the AUH Series (top entry but side feed) allows for maximum PCB design options.

 

JST_April2014_pg6f

ACHF SERIES
Crimp style, wire-to-board connector offers the same design flexibility as the AUH and ACHL Series. ACHF connectors are sub-miniature in size (1.2mm [0.047”] pitch) and have a height of only 1.43mm (0.056”).

 

JST_April2014_pg6g

LEA SERIES

Wire-to-board, crimp style disconnectable connectors provide optimum performance and sub-miniature size for low current, low voltage conditions required by LED light bars. A super compact, low profile connector, the LEA has a 1.8mm (0.071”) pitch. With a mated side entry height of only 3.0mm (0.118”), its low profile prevents interference with the luminescence angle of the PCB mounted LEDs.

Leave a Reply