Panasonic – AN3x Series, ECQ-U(A) Series, ERJ-R/P Series and ETQ Series: The Latest in Panasonic Semiconductors!

Panasonic_April2014_pg11a

Logo_Panasonic

LED Lighting Solutions
The Power of Panasonic brings strategic innovations to the product development process. We provide the technology, engineering and manufacturing resources that enable engineers to plan and build world-class solutions to meet their customers’ needs. Panasonic’s LED Lighting Solutions can enhance productivity, cut costs, solve problems and protect natural resources in ways you may have never imagined.

  • Circuit Protection
  • Thermal Management
  • I/O Controls
  • Capacitors
  • Resistors
  • Inductors
  • Semiconductors
Panasonic_April2014_pg11b
AN3x Series
LED Matrix Driver.
High Resolution, 256 Step LED Matrix Driver with Built-In Lighting Effects!
Panasonic’s New AN3x Series is a single chip solution which can drive from 3 to 288 single color LEDs or from 1 to 96 RBD LEDs.

 

 

Panasonic_April2014_pg11c
New! ECQ-U(A) Series
Metallized Polypropylene X2 Suppression Film Capacitors. The New ECQ-U(A) Series Capacitors feature capacitance ranges from 1.5µF and 2.2µF. Using polypropylene as a dialectric, these capacitors are recommended for high frequency and high current applications.

 

 

Panasonic_April2014_pg11d
ERJ-R/ERJ-P Series
Current Sensing Anti-Surge Thick Film Resistors. Highly Reliable, Suitable for Both Reflow and Flow Soldering!
Panasonic’s ERJ-R and ERJ-P Series of Thick Film Chip Resistors have an
anti-surge characteristic superior to standard metal film resistors.

 

 

Panasonic_April2014_pg11e
ETQ Series
Metal Composite Power Choke Coils. Panasonic Power Choke Coils offer high heat resistance, excellent DC bias characteristic, Hi-BS with Ferrous alloy magnetic material and great reliability at high temperatures with a high tolerance for vibration. These Power Choke Coils also have very low audible noise and are extremely efficient with low DCR and eddy current loss reduction.