TE Connectivity – 2213362-1/2/3/4 and 2213365-1: ANSI C136.41 Compliant Dimming Receptacle

TE_April2014_pg8a

Dimming receptacles & Spring leaf contacts

TE-logo

TE Connectivity’s ANSI C136.41 compliant dimming receptacle and spring leaf contacts provide an electrical and mechanical interconnection between an ANSI C136.41-2013 photo control cell and luminaire.

Ideal for outdoor commercial and utility lighting, the ANSI C136.41 compliant dimming receptacle is available with two or four dimming contacts to support either 0 to 10 VDC dimming methods or Digital Addressable Lighting Interface (DALI). The ANSI C136.41 compliant dimming receptacle provides a reliable power interconnect with three robust twist lock contacts.

Parts List

APPLICATIONS

  • Street and roadway lighting
  • Photo controls
  • Parking lot lighting

FEATURES

  • Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
  • Available with two or four dimming contacts to support one or two channel dimming protocols
  • Robust twist lock contacts for a reliable power interconnect
  • Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
  • Available with +105°C and +150°C rated wire insulation for varying temperature rated luminaires