ams – AS5162: Highly Reliable Position Sensor IC

ams_May2014_pg21
ams-logo
AS5162: Highly Reliable Position Sensor IC

The AS5162 is a contactless Hall-based magnetic position sensor for very accurate angular measurement over a full turn of 360°. It is a compact integrated solution which provides the absolute angle measurement with a resolution of 0.09° over a full revolution as analog ratiometric output signal. The internal 14-bit core of the AS5162 enables a fine programming of the start and stop positions with a resolution of 0.02° to allow the finest system mechanical adjustments.

FEATURES

  • 360º contactless high resolution angular position sensing
  • Short circuit monitor
  • High driving capability for resistive and capacitive loads
  • Saw tooth mode 1, 2, 3, 4 slopes per revolution
  • Broken GND and VDD detection over a wide range of different load conditions
  • User programmable start and end point of the application region + linearization
  • User programmable clamping levels and programming of the transition point
  • -40°C to +150°C temperature range
  • SOIC-8 lead-free package