Central Semiconductor – CMR5H-06, CHD8-06 and CTLHR10-06: 600V HyperFast Rectifiers Ideal for Power Factor Correction (PFC) 5A, 8A and 10A

Central_May2014_pg18a
Central_logo
Central Semiconductor’s CMR5H-06 (5A), CHD8-06 (8A) and CTLHR10-06 (10A) are 600V rectifiers designed specifically for extremely fast switching applications, such as PFC, where total conduction losses must be minimized and at the same time, power density must be maximized.

All three devices offer industry leading switching performance and make use of industry standard packages and mounting pad layouts for ease of manufacturing and adaptability to existing designs.

FEATURES

  • High current capability
  • High surge capacity
  • HyperFast recovery time (<25ns)
  • High reverse voltage capability
  • High power density

APPLICATIONS

  • Power Factor Correction (PFC)
  • Motor control
  • DC/DC output rectification
  • Alternative energy inverters

 

 
BENEFITS

  • Energy efficiency
  • Industry standard packages and footprints
  • Low switching losses

Central_May2014_pg18b

Superior Switching Speed for Optimal Performance
Rectifiers with extremely fast reverse recovery speeds are essential in reducing switching losses and improving performance.

 

 

 

 
HyperFast Rectifier packages

Dimensions shown are maximum values (L x W x H) in mm.

Dimensions shown are maximum values (L x W x H) in mm.

 

 
Ultra Low Profile for Space Constrained Applications
The CTLHR10-06 in the TLM364 package has a 75% lower profile than the D2PAK making it ideal for space constrained applications.
Central_May2014_pg18d

Small Size with Big Power
The CTLHR10-06 is leading the industry with the highest power density factor. Now designers can benefit from high power in an ultra small package.

Central_May2014_pg18e

Maximum Ratings (TA = 25˚C unless otherwise noted) | Electrical Characteristics: (TA = 25˚C unless otherwise noted)

Central Item No.VRRM
(V) MAX
IO
(A) MAX
TJ, Tstg
(˚C) MAX
IFSM
(A) MAX
VF
(V) MAX
@ IF
(A) MAX
IR
(µA) MAX
@ VR
(V)
trr
(ns) TYP
Package Type
CMR5H-066005.0 (TL = 75˚C)-65 to +1751001.75.01.060020SMC
CHD8-066008.0 (TL = 100˚C)-65 to +175702.28.01060022DPAK
CTLHR10-0660010 (TL = 90˚C)-65 to +1751501.7101060022TLM364

Leave a Reply