Exar – SP335: Smallest Multiprotocol Transceiver

SP335: Smallest Multiprotocol Transceiver

At 5 x 5mm2, the SP335 is less than half the size of a comparable discrete design, doubling the number of serial interface channels that can be assembled in the same board space and allowing system designers to easily combine multiple serial protocols over the same connector. Programmable end-of-line termination and multiple configuration modes allow all three protocols to be used interchangeably over a single cable or connector with no additional switching components.


  • Pin-selectable cable termination
  • ±15kV IEC 61000-4-2 air gap discharge
  • Pin-selectable 250kbps slew limiting
  • 1.65V to 5.5V Logic Interface VL pin
  • 1 driver, 1 receiver RS-485/422
  • No external resistors required for RS-485/422 termination or biasing
  • 20Mbps RS-485 and 1Mbps RS-232 data rates
  • Single supply operation from 3V to 5.5V
  • 2 drivers, 2 receivers RS-232/V.28
  • 1k MSRP: $4.35 US

Leave a Reply