Microchip – MCP39F501: Single-Phase, Power-Monitoring IC with Calculation and Event Detection

Microchip_May2014_pg20
Microchip-logo
MCP39F501: Single-Phase, Power-Monitoring IC with Calculation and Event Detection

The MCP39F501 is a highly integrated, single-phase power-monitoring IC designed for real-time measurement of AC power. It includes two 24-bit delta-sigma ADCs, a 16-bit calculation engine, EEPROM and a flexible two-wire interface. An integrated low drift voltage reference in addition to 94.5dB of SINAD performance on each measurement channel allows accurate designs with just 0.1% error across a 4000:1 dynamic range.

FEATURES

  • Up to 0.1% error across 4000:1 dynamic range
  • Programmable event notifications
  • Non-volatile on-chip memory, no external memory required
  • Two-wire UART interface
  • 10ppm/°C drift internal voltage reference
  • Fast calibration routines
  • 512b user-accessible EEPROM through page read/write commands
  • Built-in calculations on active, reactive and apparent power
  • 28-lead 5 x 5 QFN package
  • 5k MSRP: $1.82 US