TE Connectivity – EJT Series: Power Inlet Filters Bar Noise Up to 1GHz

TE_May2014_pg14
TE-logo
TE Connectivity’s EJT series of high performance power inlet filters may be used to attenuate noise in the high frequency range up to 1GHz. It is supplied with spade terminals or wire leads.

The EJT series of devices are specified to provide insertion loss performance to help equipment meet FCC Part 15 and EN55022 emission standards. Its two-stage circuit attenuates noise effectively up to 1GHz.

Variants are available rated for up to 15A according to IEC 60320-1 C14, and 20A according to IEC 60320-1 C20. 1A, 3A, 6A and 10A variants are also provided.

The filters are rated for operation at ambient temperatures ranging from -10°C to +40°C. At temperatures higher than +40°C, the maximum current must be de-rated.

FEATURES

  • 0.25mA maximum leakage current (line to ground) at 120VAC
  • 0.43mA maximum leakage current (line to ground) at 250VAC
APPLICATIONS

  • Plasma and LCD TVs
  • Computing equipment and accessories
  • Instrumentation
  • Measurement equipment