Cypress – The New PSoC® 4000

With PSoC, engineers can construct their own systems using PSoC Creator and PSoC Components

With PSoC, engineers can construct their own systems
using PSoC Creator and PSoC Components

Logo_Cypress
Quickly upgrade Legacy 8-bit and 16-bit MCUs to 32-bit performance with Cypress’s ARM-based PSoC® 4000 SoC family

Cypress_June2014_pg16b

PSoC 4 Programmable System-on-Chip Architecture

The PSoC 4000 family uses a 32-bit ARM® Cortex®-M0 MCU to quickly upgrade legacy 8-bit and 16-bit MCUs.

Complicated customer requirements are simple to meet using PSoC Creator™ Components and your application code.

The CapSense® Component, a free embedded IC in PSoC Creator, simplifies capacitive touch-sensing designs by allowing you to drag-and-drop CapSense® on your schematic and develop with the included APIs.

APPLICATIONS

  • MCU and discrete analog replacement
  • User interface for capacitive buttons
  • Proximity sensing
  • Fan control
  • Status monitoring
FEATURES
32-bit MCU subsystem:

  • 16-MHz ARM® Cortex™-M0 MCU
  • Up to 16KB fl ash and 2KB SRAM

Programmable analog:

  • Two IDACs (7-bit and 8-bit); digitally controlled current source
  • One comparator (CMP)

CapSense® with SmartSense™ Auto-tuning:

  • One Cypress Capacitive Sigma-Delta™ (CSD) controller
  • Capacitive sensing supported on up to 16-pins

Programmable digital:

  • One configurable 16-bit timer, counter or pulse-width modulator (TCPWM) block
  • One I2C master or slave

Packages:

  • 8-pin SOIC, 16-pin SOIC, 16-pin QFN, 24-pin QFN

Leave a Reply