Exar – XRP7725: 4MHz, 2A Intel® Node Manager Compatible Programmable Power Management System

Exar_June2014_pg23

Exar-logo
XRP7725: 4MHz, 2A Intel® Node Manager Compatible Programmable Power Management System
The XRP7725 is a quad-output, synchronous step down, programmable PMIC compatible with Intel Node Manager energy monitoring. By sampling the current on each of the 4 outputs every millisecond and accumulating those readings, the accuracy of the power monitoring is greatly improved over what can be accomplished through a limited I2C interface. Able to accumulate up to 512 data points, the Management Engine (ME) need only poll the XRP7725 for data every 0.5 seconds without losing information about the average power fl ow in the system. This feature can also be leveraged by any non-server applications requiring accurate dynamic power monitoring at all levels.

FEATURES

  • Digital PWM 105kHz to 1.23MHz operation
  • Individual channel frequency selection
  • Patented digital PFM with ultrasonic mode
  • Patented over sampling feedback
  • Built-in thermal, over-current, UVLO and output over-voltage protections
  • PowerArchitect™ 5 design and configuration software
  • 4.75V to 5.5V and 5.5V to 25V input ranges
  • 0.6V to 5.5V output voltage
  • SMBus compliant – I2C interface
  • 3 x 15V Capable PSIO + 2 x GPIOs
  • On-board non-volatile memory
  • 1k MSRP: $8.29 US