Microchip – MCP8063: Cost Effective 1.5A Three-Phase Brushless DC, Sinusoidal Motor Driver

Microchip_June2014_pg22

Microchip-logo
MCP8063: Cost Effective 1.5A Three-Phase Brushless DC, Sinusoidal Motor Driver
The MCP8063 is a highly integrated sinusoidal sensorless driver for brushless DC motors. It features 180° sinusoidal drive for high torque output and silent operation. It is intended to cover a wide range of motor characteristics, while requiring no external tuning from the user. Speed control can be achieved through either power supply or pulse-width-modulation (using the PWM digital input pin). The MCP8063 includes a lock-up protection mode, which turns-off the output current when the motor is under lock condition, and an automatic recovery that enables the fan to run when the lock condition is removed.

FEATURES

  • Automotive AEC-Q100 qualified
  • 23kHz PWM output frequency
  • Built-in 1.5A over-current limitation
  • Built-in frequency generator (FG output signal)
  • Built-in lock-up protection and automatic recovery circuit
  • Built-in thermal shutdown protection
  • Sensorless BLDC drivers
  • 180° sinusoidal drive for high efficiency and low acoustic noise
  • Support 2V to 14V power supplies
  • Speed control through power supply and/or PWM
  • No external tuning required
  • 5k MSRP: $1.12 US

Leave a Reply