Wago – 811 Series, 828 Series 2706 Series and 2716 Series: Lever Up… Lever Down, it’s that easy.

Wago_June2014_pg8

WAGO_logo
WAGO combines the reliable and maintenance free CAGE CLAMP® connection technology with an intuitive lever operation.

Try it for FREE… Register to qualify to receive your sample

811 Series Fuse Holder:

  • 30A, 600V AC/DC Class CC and midget fuse holder
  • 30A, 1000V DC photovoltaic fuse holder
  • Available in multi-pole configuration and with indication
  • 14 – 6 AWG wire range
  • Reliable, maintenance free wiring for fusing needs in solar combiner boxes, motor control cabinets, UL 508A panels, etc.
Part No.Description
811-3101-pole Midget fuse holder
811-311 1-pole Midget fuse holder with indication
811-410 1-pole Class CC fuse holder
811-411 1-pole Class CC fuse holder with indication
811-316 1-pole PV fuse holder
811-317 1-pole PV fuse holder with indication
*2 and 3-pole versions available - contact Future

828 Series Panel-Feedthrough Terminal Block:

  • 40A, 600V
  • 16 – 6 AWG wire range
  • Tool-less installation into the panel cutout AND tool-less termination
  • Reliable, maintenance-free, easy solution for wiring through panel/enclosure walls
Part No. 4-pole:
828-334

2706 & 2716 Series High Current PCB Terminal Blocks:

  • 30 – 65A, 600V on the PCB!
  • 20 – 6 AWG wire range
  • 7.5mm, 10mm,12.5mm, and 15mm pin spacing options
  • Jumper-able options available
  • Reliable, maintenance free, easy wiring for power electronics applications
Poles7.5mm 10 AWG 30A/300V12.5mm 10 AWG 30A/600V10mm 6 AWG 55A/300V15mm 6 AWG 65A/600V
22706-1022706-302 2716-102 2716-202
32706-103 2706-303 2716-103 2716-203
42706-104 2706-304 2716-104 2716-204
*Other pole configurations available - contact Future