Intersil – ISL8216M: 80V, 4A DC/DC Power Module

Intersil_July2014_pg21aintersil-logo
ISL8216M: 80V, 4A DC/DC Power Module

The ISL8216M is a turnkey power module solution that requires only five external components, streamlining power supply design and reducing design and manufacturing risk. The ISL8216M power module is packaged in a rugged thermally enhanced 15 x 15 x 3.6mm over-molded High-Density Array (HDA) package, which permits full load operation without a heat sink or fans, preserving valuable board space. The ISL8216M’s protection features include overcurrent, over-/under-voltage and over-temperature shutdown, further enhancing the reliability of power systems.

FEATURES

  • 10V to 80V input voltage range
  • +2.5V up to +30V output voltage range
  • Compliant with EN 55022 class B
  • Single resistor sets VOUT
  • Programmable overcurrent protection
  • 4A output current
  • Programmable soft start
  • 200kHz to 600kHz SYNC and adjustable frequency
  • ±1.5% setpoint accuracy
  • 1k MSRP: $15.50 US