IXYS – 900V XPT™ IGBTs

IXYS_July2014_pg8aixys_logo
For energy-efficient high-speed, hard-switching power conversion applications

IXYS_July2014_pg8b
Features:

  • Optimized for 20kHz switching
  • Maximum junction temperature T(JM)=175°
  • High current handling capability
  • Square RBSOA
  • Avalanche rated
  • Positive thermal coefficient VCE(sat)
  • Ultra-fast anti-parallel diodes
  • International standard packages

Advantages:

  • Hard-switching capability
  • High power density
  • Low gate drive requirements

 

Applications:

  • Battery chargers
  • E-Bikes and Hybrid Electric Vehicles
  • High Frequency Power inverters
  • Lamp ballasts
  • Power Factor Correction (PFC) circuits
  • Switched-mode power supplies
  • Uninterruptible power supplies (UPS)
  • Welding machines
Part NumberVCES (V)IC25 T=25°C (A)IC110 T=110°C (A)VCE(sat) max TJ=25°C (V)tfi typ TJ=125°C (ns)Eoff typ TJ=125°C (mJ)RthJC max IGBT (°C/W)ConfigurationPackage Style
IXYA8N90C3D1 9002082.51630.221.2Copacked (HiPerFREDTMTO-263
IXYP8N90C3 9002082.51630.221.2SingleTO-220
IXYP8N90C3D1 9002082.51630.221.2Copacked (HiPerFREDTMTO-220
IXYY8N90C3 9002082.51630.221.2SingleTO-252
IXYH24N90C3 90044242.71300.550.62SingleTO-247
IXYH24N90C3D1 9004424(TC=90°C)2.71300.550.62Copacked (HiPerFREDTMTO-247
IXYH40N90C3D190090402.51501.20.25Copacked (HiPerFREDTMTO-247
IXYH40N90C3 900105402.51501.20.25SingleTO-247
IXYN80N90C3H190011570(TC=90°C)2.798 (TJ=150°C)2.5 (TJ=150°C)0.25Copacked (HiPerFREDTMSOT-227
IXYH60N90C3 900140602.7165 (TJ=150°C)2.15 (TJ=150°C)0.2SingleTO-247
IXYH80N90C3 900165802.798 (TJ=150°C)2.5 (TJ=150°C)0.18SingleTO-247
IXYT80N90C3 900165802.798 (TJ=150°C)2.5 (TJ=150°C)0.18SingleTO-268
IXYK140N90C3 9003101402.7125 (TJ=150°C)5 (TJ=150°C)0.092SingleTO-264
IXYX140N90C39003101402.7125 (TJ=150°C)5 (TJ=150°C)0.092SinglePLUS247