Macronix – SLC NAND Product Family: New-Gen SLC NAND Flash – Powerful, Fast, Reliable for Diverse Applications

Macronix_July2014_pg19MXIC_logo
Macronix introduces the new-generation Single-Level Cell (SLC) NAND Flash, featuring high performance, extended industrial temperature range, stringent reliability demands, and product longevity support.

Macronix’s new-generation Single-Level Cell (SLC) NAND Flash, utilizing 36nm floating-gate technology, has been developed in the company’s state-of-the-art 300mm fab. The new SLC NAND family is offered in densities from 1Gb to 4Gb in both 3.0V and 1.8V voltages, extended industrial temperature range with product longevity support from Macronix owned wafer fabs. Macronix has also unveiled NAND-based Multi Chip Package (MCP) solutions, sampling started in Q2, 2014, to provide customers a complete portfolio of NAND Flash products. These NAND and MCP products are targeted at a broad range of applications for the embedded and wireless markets.

Macronix SLC NAND Product Family

Part Number DensityCell TypePage SizeBus WidthSequential Read Speed (ns)PackageVCCTemperature Range
MX30LF1208AA 512Mb SLC 2KB x8 30ns48-TSOP (12 x 20mm) 63-VFBGA (9 x 11mm)3V -40°C ~ +105°C
MX30LF1G08AA 1Gb SLC 2KB x8 30ns48-TSOP (12 x 20mm) 63-VFBGA (9 x 11mm) 3V-40°C ~ +105°C
MX30LF2G28AB 2Gb SLC 2KB x8 20ns48-TSOP (12 x 20mm) 63-VFBGA (9 x 11mm) 3V -40°C ~ +85°C
MX30LF4G28AB 4Gb SLC 2KB x8 20ns48-TSOP (12 x 20mm) 63-VFBGA (9 x 11mm) 3V -40°C ~ +85°C
MX30UF2G28AB 2Gb SLC 2KBx8 25ns48-TSOP (12 x 20mm) 63-VFBGA (9 x 11mm) 1.8V -40°C ~ +85°C
MX30UF4G28AB 4Gb SLC 2KB x8 25ns48-TSOP (12 x 20mm) 63-VFBGA (9 x 11mm) 1.8V -40°C ~ +85°C
MX30UF2G26AB 2Gb SLC 2KB x16 25ns 63-VFBGA (9 x 11mm) 1.8V -40°C ~ +85°C
MX30UF4G26AB 4Gb SLC 2KB x16 25ns 63-VFBGA (9 x 11mm) 1.8V -40°C ~ +85°C

Key Features

  • ONFI 1.0 compatible
  • Industrial temperature range (-40°C to +85°C)
  • High reliability with 100K program/erase (P/E) cycle endurance
  • SLC NAND performance with 25μs random access, 25ns sequential access
  • Package options: Industry standard 48-pin TSOP, and 63 ball VFBGA packages
  • Product Longevity Program support
Applications

  • Consumer
  • Wireless
  • Networking
  • Automotive
  • Industrial