Microchip – MCP19114/5: Digitally Enhanced Power Analog Synchronous Low Side PWM Controllers

Microchip_July2014_pg21Microchip-logo
MCP19114/5: Digitally Enhanced Power Analog Synchronous Low Side PWM Controllers

The MCP19114 and MCP19115 hybrid digital-analog control solutions offer the speed and responsiveness expected of a high performance analog control loop; the flexibility expected of a digital MCU; operate across wide operating voltage ranges; support conventional 5V, 12V, and 24V rails; and meet automotive load dump requirements. The MCP19114/5 analog-based controllers with digital interface, offer cost efficient adjustability in a high performance power conversion solution. The two devices are functionally equivalent with the MCP19115 offering more GPIOs.

FEATURES

  • 4.5V to 42V operating voltage range
  • Analog peak-current-mode PWM control
  • Integrated 8-bit PIC® microcontroller
  • I2C communication interface
  • Minimal external components needed
  • Boost, SEPIC, flyback, and cuk topologies
  • Adjustable output voltage
  • Adjustable switching frequency
  • Adjustable MOSFET dead-time
  • Integrated synchronous low side MOSFET drivers
  • Custom algorithm support
  • 10k MSRP: $2.61 to $2.78 US