NXP – PCT2075: I²C Bus Fm+ Digital Temperature Sensor and Thermal Watchdog with +1°C Accuracy

NXP_July2014_pg21logo_NXP
PCT2075: I2C Bus Fm+ Digital Temperature Sensor and Thermal Watchdog with +1°C Accuracy

The PCT2075 is a temperature-to-digital converter featuring ±1°C accuracy over ‑25°C to +100°C range. It uses an on-chip band gap temperature sensor and Sigma-Delta A to D conversion technique with an over-temperature detection output that is a drop-in replacement for other LM75 series thermal sensors. The device contains a number of data registers: Configuration register (Conf) to store the device settings such as device operation mode, OS operation mode, OS polarity and OS fault queue; temperature register (temp) to store the digital temp reading, set-point registers (Tos and Thyst) to store programmable over-temperature shutdown and hysteresis limits, and programmable temperature sensor sampling time Tidle that can be communicated by a controller via the 2-wire serial I2C-bus fast mode plus interface.

FEATURES

  • -55°C to +125°C temperature sensing range
  • 11-bit ADC offers +0.125°C resolution
  • Programmable temperature threshold and hysteresis set points
  • Standalone operation as thermostat at power-up
  • ESD protection exceeds 2000V HBM
  • Power supply range from 2.7V to 5.5V
  • ±2°C (max.) accuracy from -55°C to +125°C
  • Supply current of <1.0μA in shutdown mode
  • TSOP6, SO8, TSSOP8 and 2 x 3mm HWSON8 packages