TE Connectivity – CLOUDSPLITTER: One Connection Is All You Need

TE_July2014_pg16TE-logo
CLOUDSPLITTER CONNECTOR SYSTEM

Single cable solution for devices requiring data and power. Combines Cat5e performance and 250W of power.

TE Connectivity’s CLOUDSPLITTER connector system is a cable solution for powered devices delivering Cat5e performance and up to 250 watts of power over a single cable. The 8 position RJ45 jack is surface mountable and includes integrated LED indicator lights. These jacks accept either CLOUDSPLITTER or standard RJ45 shielded or unshielded plugs and provide DC power at 5A up to 50VDC over two integrated power contacts.