ams – AS5047D/5147: Magnetic Position Sensors Enable Best Accuracy at High Rotation Speeds

p27_images4
ams-logo

With DAEC™ (Dynamic Angle Error Compensation), a patent-pending technology developed by ams, the AS5047D/AS5147D rotary position sensors eliminate the measurement error attributable to propagation delay. The resulting error increases in a linear fashion with increases in the speed of rotation; the 47 series sensors provide angle measurements accurate to ±0.08° at 7,000rpm, to ±0.14° at 12,000rpm and to ±0.17° at 14,500rpm.

FEATURES

  • 14-bit core resolution
  • 14,500rpm maximum speed
  • Independent output interfaces: SPI, ABI, UVW, PWM
  • Self-diagnostics
  • AEC-Q100 qualified (AS5147)
  • ABI programmable decimal and binary pulse-count
  • Zero position, configuration programmable
  • Immune to external stray field
  • 14-pin TSSOP package
  • 1k MSRP: $4.21/$4.84