EXAR – Universal PMIC Family Programmable Power Solution for Any FPGA or SOC

p16_image1

Exar-logo

Exar’s FPGA Power Solution is 90% Smaller with More Functionality

  • Customize Your Own PMIC
  • Easy-to-Use Design Software
  • Reduced Time-to-Market
  • 2- to 4-Channels at up to 30A
  • Minimal Size & Component Count
  • On-Board Non-Volatile Memory
  • Power and Status Telemetry
  • Dynamic Voltage Scaling
  • Remote Re-Configurability

p16_image2

XRP7713
XRP7714
XRP7720
XRP7724
XRP9710
XRP9711
Channel(s)3 + 2 / 4 + 24 + 22 + 1 / 2 + 2 + 1
VIN Range4.75V to 25V4.75V to 25V4.75V to 22V
Vo Resolution50mV2.5mV2.5mV
FrequencyUp to 1.5MHzUp to 1.2MHzUp to 750kHz
Non-Volatile MemoryOTPFlashFlash
High Efficiency Light Load
Integrated Power Stage
Package (mm)5 x 5/6 x 67 x 712 x 12 x 2.75