International Rectifier – Expansion of 60V StrongIRFET™ Power MOSFET Family

p8_image1

International-IOR-Rectifier

The new expansion of IR’s portfolio of 60V StrongIRFET power MOSFETs is available in various standard and performance power packages. The new MOSFETs, which feature ultra low on-state resistance (RDS(ON)), are designed for a wide range of industrial applications including power tools, light electric vehicle (LEV) inverters, DC motor drives, Li-ion battery pack protection, and switched mode power supply (SMPS) secondary side synchronous rectification.

The family of 19 60V StrongIRFET power MOSFETs offers ultra low on-state resistance (RDS(ON)) for improved performance in low frequency applications, very high current carrying capability, soft body diode, and 3V typical threshold voltage to improve noise immunity. Each device in the family is 100% avalanche tested at industry highest avalanche current levels to ensure the most robust solution for demanding industrial applications.

Available in thru-hole and surface mount packages, the expanded 60V StrongIRFET family includes the IRF7580M. Housed in a low profile, ultra compact Medium Can (ME) DirectFET® package that delivers high current density while reducing overall system size and cost, the IRF7580M is well suited for space constrained high power industrial designs.

As with the entire DirectFET family, the new IRF7580M Medium Can device has wire bond free construction for improving reliability performance. Moreover, the DirectFET package meets all RoHS requirements such as a completely lead-free bill of materials, and is, therefore, ideally suited for long lifecycle designs.

FEATURES

  • Designed for industrial applications
  • Ultra low RDS(ON)
  • High current carrying capability, highest in the industry for some packages
  • Wide portfolio
  • Softer body diode improved performance in low frequency applications
  • 3V typical threshold voltage to improve noise immunity
APPLICATIONS

  • Power tools
  • Light electric vehicles (LEV)
  • Radio controlled toys
  • Inverters – solar
  • Inverters – back-up (UPS)
  • Inverters – mobile (caravan, marine, off-grid)
  • DC motors (compressors, pumps, fans, factory automation)
  • Li-ion battery protection
  • Power supply – secondary side synchronous rectification

ADVANTAGES

  • This family of StrongIRFET devices reaffirms IR’s commitment to developing high performance, quality MOSFETs for the industrial market
  • The wide portfolio and package offering provide designers flexibility in selecting the most optimal device for their low switching frequency application
  • The devices are qualified to industrial grade and moisture sensitivity level 1 (MSL1), and are offered RoHS compliant
  • DirectFET devices contain no leaded die attach and are fully compliant with scheduled RoHS restrictions

60V StrongIRFET Surface Mount

Part NumberBVDSS (V)ID @ 25ºC (A)RDS(ON) Max @ VGS = 10V (mΩ)Qg @ VGS = 10V (nC)Package
IRF7580M601163.6120Medium Can DirectFET (ME)
IRFH7085601003.2110PQFN 5 x 6 (B)
IRFR754060110 4.8 85D-PAK
IRFH754560855.273PQFN 5 x 6 (E)
IRFR754660717.958 D-PAK
IRFS7530-7P602401.4236D-PAK-7
IRFS7534-7P602401.9200D-PAK-7
IRFS7530601952.0274D2-PAK
IRFS7534601952.4180 D2-PAK
IRFS7537601953.3142D2-PAK
IRFS7540601105.188D2-PAK

60V StrongIRFET Thru-Hole

Part NumberBVDSS (V)ID @ +25ºC (A)RDS(ON) Max @ VGS = 10V (mΩ)Qg @ VGS = 10V (nC)Package
IRFB7530601952.0274TO-220
IRFP7530601952.0274TO-247
IRFB7534601952.4186TO-220
IRFB7537601953.3142TO-220
IRFP7537601953.3142TO-247
IRFB7540601105.188TO-220
IRFB754560855.975TO-220
IRFB754660587.358TO-220

Leave a Reply