Micrel – Integrate Your Power Solution into a Single QFN Package

p17_image1

micrel-logo

Small Solution Delivers Big Performance

p17_image2

p17_image3

Evolve Your Design with Micrel’s high Density Module Family

p17_image7

Commercial 2.7V to 5.5V

  • Small Size
  • Light Load Efficiency
  • Low Profile

MIC33163/4 (1A) (2.5 x 3 x 1.1mm3)
MIC33263/4 (2A) (2.5 x 3 x 1.9mm3)

Networking/Datacom 4.5V to 26V

  • High Efficiency
  • High Power Density
  • Fast Load Transients

MIC45205 (6A) (8 x 8 x 3mm3)
MIC45208 (10A) (10 x 10 x 4mm3)
MIC45212 (14A) (12 x 12 x 4mm3)

Industrial 4.5V to 70V

  • High Voltage Input
  • Meets EMI Standards
  • Low Profile

MIC28304 (3A) (12 x 12 x 3mm3)