Microchip – MCP6N16: Zero-Drift Instrumentation Amplifier Provides Low Power and High Accuracy

p26_images2
Microchip-logo

The MCP6N16 is a single zero-drift instrumentation amplifier (INA) with enable pin (EN) and three minimum gain options (GMIN). The self-correcting architecture maximizes DC performance by enabling ultra low offset, low offset drift, and superior common-mode and power supply rejection, while eliminating the adverse effects of 1/f noise. The low power operation and shutdown capability requires less current for the given speed and performance, which extends battery life and leads to less self heating.

FEATURES

  • ±17 μV VOS
  • 1.8V to 5.5V supply voltage
  • 500kHz bandwidth
  • Rail-to-rail input and output
  • Gain set by two external resistors
  • 112dB CMRR
  • 1.1mA Iq
  • 1, 10 and 100V/V minimum gain options
  • 8-pin MSOP and 3 x 3mm DFN packages
  • 5k MSRP: $1.52