Microchip – PIC24F Family: Protect the Data in Your Low Power Application

p5_image1

Microchip-logo

New PIC24F Family with eXtreme Low Power and Hardware Crypto Engine

Summary

With the Internet of Things growing at a rapid rate, protecting embedded data and extending battery life are not an option, but a necessity. Devices in Microchip’s new PIC24F “GB2” family are the first PIC® MCUs to offer an integrated hardware crypto engine along with eXtreme low power (XLP) performance. This new family also features a True Random Number Generator (RNG) and One-Time-Programmable (OTP) key storage for protecting data in embedded applications. For connectivity, the “GB2” family integrates USB for device or host connections as well as a UART with ISO7816 support, which is helpful for smart card applications.

Featured Products

Part #FlashPinsPackage
PIC24FJ128GB204128KB44TQFP, QFN
PIC24FJ128GB202128KB28SOIC, SSOP, QFN, SPDIP
PIC24FJ64GB20464KB44TQFP, QFN
PIC24FJ64GB20264KB28SOIC, SSOP, QFN, SPDIP

Key Features
Cryptographic Engine

  • AES engine with 128, 192 or 256-bit key
  • DES/Triple DES (TDES) engine
  • True Random Number Generator (RNG)
  • The One-Time-Programmable (OTP) memory includes 512-bits for secure key storage

eXtreme Low Power Features

  • 18nA sleep, 180μA/MHz run
  • Enables integrity of data without sacrificing power consumption
  • VBAT allows the device to transition to a backup battery

Connection to USB or Wireless Protocols

  • Integrated USB 2.0 device, host, OTG
  • Easy connection to certified modules for Wi-Fi®, ZigBee®, Sub-GHz and Bluetooth® Low Energy

Target Applications
Industrial

  • Security door locks
  • Access control systems
  • Security cameras
  • POS terminals
  • Smart card readers
  • Heat/gas meters
  • IoT sensor nodes

Computer

  • PC peripherals
  • Printers
  • Portable accessories

Medical/Fitness

  • Pedometers
  • Wearable fitness
  • Handheld devices

Development Tools

  • Explorer 16 Development Board (DM240001)
  • PIC24FJ128GB204 Plug-In Module – USB (MA240037)
  • USB PICtail™ Plus Daughter Board (AC164131)
  • Smart Card/SIM Card PICtail Daughter Board (AC164141)
  • RN4020 Bluetooth Low Energy PICtail/PICtail Plus (RN-4020-PICTAIL)
  • Wi-Fi PICtail Daughter Board (RN-171-PICTAIL)
  • 802.15.4/ZigBee MRF24J40MA PICtail Plus (AC164134-1)
  • Sub-GHz MRF89XAM8A PICtail Plus (AC164138-1)

p5_image2