Panasonic – The Latest in Panasonic Semiconductors!

p9_image1

Logo_Panasonic

Panasonic brings strategic innovations to our customers’ product development process. We provide the technology and engineering resources to enable manufacturers to plan and build world-class solutions to meet their customer needs.

NFC Tag LSI
p9_image2

NFC LSI with Low Power Consumption and High Security

Featuring ultra-low power and high security, this series can be used in all near field communication applications. With 4kB of integrated non-volatile FeRAM, the NFC Tag LSI provides fast, robust, and secure data storage.

EKMB & EKMC Series
p9_image3

Passive Infrared Motion Sensors for Smart Home Applications!

Panasonic pressure sensors provide a high-precision, high-reliability sensing solution for air pressure and water level detection, all within a small 7.0mm (W) x 7.2mm (D) package. Panasonic PaPIRs sensors are a fully integrated motion sensing solution, with a low 1μA current consumption. The robust design of the series prevents false detections and increases reliability.

ADP5 Series
p9_image4
Amplified, Gauge Pressure Sensors with Built-In Temperature Compensation Circuit!

Panasonic pressure sensors provide a high-precision, high-reliability sensing solution for air pressure and water level detection, all within a small 7.0mm (W) x 7.2mm (D) package.

Touch Key MCU
p9_image5
8-Bit MCU with Built-In Touch Detection Circuit for Touch Sensing Applications!

With the ability to accept inputs from multiple sources, such as single keys, key matrixes, wheels and sliders, the Panasonic Touch Key MCU can be used in a wide array of applications from washing machines to industrial control panels.