TE Connectivity – Connect With Confidence

p19_image1

TE_Connectivity_logo

TE Connectivity’s Economy Power (EP) II connectors offer two levels of mechanical and electrical reliability: a true locking latch helps prevent the plug housing and post header from vibrating apart, while a snap-in Terminal Position Assurance (TPA) device helps assure that receptacle contacts are fully seated and helps prevent their backing out. Compared to original EP connectors, EP II connectors have considerably increased electrical ratings. At up to 600VAC and up to 11.5A of current, the connectors can be used throughout industrial and home automation applications.