Central Semiconductor – CFTVS5V0BULC: TVS Protection for USB 3.1/Thunderbolt Data Lines

5.0V, 15kV, 0.35pF Bi-Directional Ultra Low Capacitance Transient Voltage Suppressor in the SOD-882L package

Central Semiconductor’s CFTVS5V0BULC is an ultra low capacitance 5.0V bi-directional TVS in the space saving SOD-882L surface mount package. This device provides up to 15kV of transient voltage protection for high speed USB 3.1, Thunderbolt and HDMI 2.0 interfaces. The CFTVS5V0BULC’s low 0.35pF maximum capacitance is a critical characteristic in preventing signal degradation.

The CFTVS5V0BULC provides designers with an energy efficient data line protection device in an ultra small footprint of less than 0.69mm2, with an extremely low 0.4mm profile, making it ideal for the latest small format electronic products such as wearable electronics and portable medical products. Since TVS devices operate primarily in the stand-by mode, low reverse leakage current (IR) or idle current is essential for energy efficiency. The CFTVS5V0BULC features a maximum IR of 100nA making it a leading product in its class.



  • Ultra low capacitance
  • Low leakage current
  • 15kV ESD protection

  • High speed data line protection ideal for USB 3.1, Thunderbolt and HDMI 2.0
  • User interface protection
  • Charging/power port protection


  • Space saving low profile SOD-882L package
  • Data line signal integrity maintained at high speeds


Maximum Ratings (TA = +25˚C)

PPK (8x20μs)VESD (Air)TJTstg
MAX (W) MAX (kV)MAX (˚C)MAX (˚C)
14 15 -55 to +125 -55 to +150

Electrical Characteristics: (TA = +25˚C unless otherwise noted)

Maximum Reverse Stand-off Voltage VRWMBreakdown Voltage

Breakdown Voltage

Test Current

Maximum Reverse Leakage Current IR @ VRWMMaximum Clamping Voltage
Peak Pulse Current (8 x 20μs) IPPTypical Junction Capacitance @ 0V Bias CJMaximum Junction Capacitance @ 0V Bias CJ
(V)MIN (V) MAX (V)mA) (nA)(V) (A)(pF)(pF)
5.0 6.0 10 1.0 100 14 1.0 0.20.35

Leave a Reply