CUI Inc. – Why Trust Your Circuit to Anything Else?

CUI_October2014_pg17bCUI-logo
1~3 W DC/DC CONVERTERS
CUI introduces their family of low power isolated DC/DC converters designed to offer improved efficiencey, higher isolation, and superior thermal performance.

■ Industry standard SIP, DIP, SMT packages
■ Operating temperature range up to -40~+105°C
■ Continuous short circuit protection
■ Antistatic protection up to 8kV
■ High efficiency at light-load and no-load