Cypress – PSoC® 4 Prototyping Board for Only $4

Cypress_October2014_pg6Logo_Cypress
CY8CKIT-049-41XX | CY8CKIT-049-42XX
PSoC 4 Programmable System-on-Chip combines the function of many ICs around a MCU core, in a unique, customized, one-chip solution – saving designers BOM cost, development time, and board space.

  • ARM® Cortex™-M0 up to 48MHz
  • 32kB Flash, 4kB SRAM
  • Programmable Analog: Op Amps, Comparators, 12-bit SAR ADC
  • Programmable Digital: 4 x PLD-based Universal Digital Blocks
  • Timer/Counter/PWMs, Serial Communication (UART/I2C/SPI)
  • CapSense® Touch Sensing up to 36 IO
  • Low Power 150nA Hibernate, 20nA Stop Modes
  • Wide Operating Voltage 1.71V to 5.5V

Click here for a free download of PSoC Creator IDE with tons of included example projects