NXP – LPC82x Family: Versatility Redefined

NXP_October2014_pg4blogo_NXP
From connected thermostats, to wearable fitness devices, rack and server monitors, home and building automation devices, lighting controls, toys, models, and many more, the new LPC82x family of microcontrollers dramatically extends the application versatility of the LPC800 Series for today’s highly connected, sensor-dense, battery powered, and IoT end-node designs.

LPC82x Family At-A-Glance

Core 30MHz ARM Cortex-M0+
Memory Up to 32kB Flash
Up to 8kB RAM
I2C 4
SPI 2
UART Up to 3
GPIO Up to 29
Analog Up to 12ch, 12-bit, 1.2Msps ADC Comparator
Supply voltage 1.8 – 3.6V
Power 90μA/MHz (active) and four low-power modes
Temp range Up to 105ºC
Packages TSSOP20, HVQFN33