TE Connectivity – Seal Against Moisture & Debris – Splashproof Micro USB 2.0 Connector

TE_October2014_pg11TE-logo
Splashproof micro USB 2.0 connector from TE Connectivity has a ruggedized molded interface that provides a complete seal.

Key benefits:

  • Provides protection against water and dust ingress to allow end-application rating up to IP54
  • Conforms to the micro USB 2.0 performance specification
  • Mates with standard micro USB 2.0 B type receptacles
  • Saves cost with integrated power and signal in one connector
  • Both AB and B Types available