Vishay – DG1408: 8-Channel Precision Multiplexer with Low 3.2Ω On-Resistance and 17μA Power Consumption

The 8-channel precision analog multiplexer is built on a new CMOS process; the DG1408 combines low on-resistance of 3.2Ω with extremely low power dissipation, parasitic capacitance, and charge injection.

Compared to previous generation and competing analog switches with similar on-resistance in the same footprint, the DG1408 offers 25% lower on-resistance, 10% lower drain parasitic capacitance, and up to 30% lower charge injection. In addition, the
device´s new CMOS platform ensures low and flat resistance over the full signal range, providing excellent linearity and low signal distortion.


  • Low insertion loss
  • Low distortion
  • Low power consumption
  • Compact solution
  • Low charge injection over the full signal range

  • 35V supply maximum rating
  • 3.2Ω typical and 4.7Ω maximum on-resistance at +25°C
  • 0.5Ω on-resistance flatness
  • Channel to channel on-resistance match: 0.2Ω
  • Up to 250mA continuous current
  • Supports single and dual supply operation
  • Fully specified at ±15V, +12V, and ±5V
  • Integrated VL supply
  • Low voltage logic compatible inputs, VIH = 2V, VIL = 0.8V
  • Break-before-make (BBM) switching
  • Low parasitic capacitance: DG1408, CS(off) = 23pF, CD(on) = 121pF
  • Rail-to-rail signal handling
  • QFN16, 4 × 4mm packages

  • Medical and healthcare equipment
  • Data acquisition systems
  • Industrial control and automation
  • Test and measurement equipment
  • Communication systems
  • Battery-powered systems
  • Sample and hold circuits
  • Audio and video signal switching
  • Relay replacement





Leave a Reply