Zilog: F6482 Series: Z8 Encore! XP F6482 Series Microcontrollers

Zilog_October2014_pg6Zilog_logo
Zilog’s F6482 series MCUs, members of the Z8 Encore! XP family, are based on our advanced 8-bit eZ8 CPU core. These microcontrollers support 1.8V to 3.6V low voltage operation with extremely low Active, Halt, and Stop Mode currents and offer an assortment of speed and low power options.

The F6482 series features 26 to 67 port pins (Ports A-J) for general-purpose input/output (GPIO). The number of GPIO pins available is a function of package. Each pin is individually programmable.

APPLICATIONS

  • Battery-powered sensors
  • Wired/wireless keypads
  • PIR motion detection
  • Lighting control
  • Safety and security
  • Utility metering
  • Digital power supervisory
  • Handheld electronics
  • Wireless controllers
  • LCD keypads
FEATURES

  • 24MHz eZ8 CPU core
  • 16KB, 32KB, 60KB or 64KB Flash memory with in-circuit programming capability
  • 2KB or 3.75KB internal RAM
  • Up to 128-bytes non-volatile data storage (NVDS)
  • 12-bit (or 14-bit 2-pass) analog-to-digital converter
  • 12-bit digital-to-analog converter (DAC)
  • Two on-chip, low power analog comparators
  • Two on-chip, low power operational amplifiers
  • Full speed universal serial bus (USB 2.0) device supporting eight endpoints with integrated USBPHY
  • Three enhanced 16-bit timers with capture, compare, and PWM capability
  • Watchdog timer (WDT)
  • Wide operation voltage range: 1.8V to 3.6V
  • 32-, 44-, 64-, and 80-pin packages

F6482 Series Development Kit
The F6482 series development kit is a complete development solution containing the following tools:

  • F6482 series development board
  • USB SmartCable (for connecting the PC to the F6482 series development board)
  • USB A to Mini B cable
  • RS-232 interface module