Diodes – AP1695: 500V Offline, High PF, High Efficiency Dimmable LED Driver IC

Diodes_November2014_pg30diodes-logo
AP1695: 500V Offline, High PF, High Efficiency Dimmable LED Driver IC

The AP1695 is a high performance power factor (PF) corrected LED driver for offline dimmable retrofit lamps. It uses a boundary conduction mode (BCM)/pulse frequency modulation (PFM) technology to regulate output current with high power factor/low THD, and low EMI. The AP1695 uses primary side regulation to regulate the LED current, removing the need for optocouplers and loop compensation therefore reducing the total solution cost.

FEATURES

  • BCM operation
  • Wide range of dimmer compatibility
  • Low start-up current
  • Valley-mode switching to minimize the transition loss
  • Easy EMI
  • High PF and low THD (PF>0.9, THD<30%)
  • Dimming curve compliant with NEMA SSL6
  • Tight LED current and LED open voltage
  • Internal integrated 2A/500V MOSFET can cover up to 10W
  • UVLO and leading-edge blanking