International Rectifier – 75V StrongIRFET™ Power MOSFET Family

IR_November2014_pg26IR-logo
The new expansion of IR’s StrongIRFET MOSFET portfolio includes 75V devices for a wide variety of industrial applications including power tools, light electric vehicle (LEV) inverters, DC motor drives, Li-Ion battery pack protection, hot-swap and switched mode power supply (SMPS) secondary-side synchronous rectification.

The new family of 75V StrongIRFET power MOSFETs feature ultra low on-state resistance (RDS(ON)) for improved performance in low frequency applications, very high current carrying capability, soft body diode, and 3V typical threshold voltage to improve noise immunity. The surface mount packages are headlined by the IRFS7730-7P device in a rugged 7-pin D2-Pak offering an RDS(ON) max of only 2mΩ and a peak current of 240A. Each device in the family is 100% avalanche tested at industry highest avalanche current levels to ensure the most robust solution for demanding industrial applications. The devices are available in surface mount and thru-hole packages.

FEATURES

  • Designed for industrial applications
  • Ultra low RDS(ON)
  • High current carrying capability, highest in the industry for some packages
  • Wide portfolio
  • Softer body diode improves performance in low frequency applications
  • 3V typical threshold voltage to improve noise immunity
APPLICATIONS

  • Brushed motor drive applications
  • BLDC motor drive applications
  • Battery-powered circuits
  • Half bridge and full bridge topologies
  • Synchronous rectifier applications
  • Resonant mode power supplies
  • Active OR-ing and redundant power switches
  • DC/DC and AC/DC converters
  • DC/AC inverters

ADVANTAGES

  • This family of StrongIRFET devices re-affirms IR’s commitment to developing high performance, quality MOSFETs for the industrial market.
  • The wide portfolio and package offering provides designers flexibility in selecting the most optimal device for their low switching frequency application.
  • The devices are qualified to industrial grade and moisture sensitivity level 1 (MSL1), and are offered lead-free and RoHS compliant.

75V StrongIRFET Thru-Hole

Part NumberID at 25ºC (A)RDS(on) Max at VGS = 10V (mΩ)Qg at VGS= 10V (nC)Package
IRFP7718195 1.8 552 TO-247AC
IRFB7730174 2.6 271 TO-220AB
IRFB7734130 3.5 180 TO-220AB
IRFB774062 7.3 81TO-220AB
IRFB778776 8.4 73 TO-220AB
IRFB774642 10.6 55 TO-220AB

75V StrongIRFET Surface Mount

Part Number ID at 25ºC (A)RDS(on) Max at VGS = 10V (mΩ)Qg at VGS= 10V (nC) Package
IRFS7730-7P 240 2 285 D2-Pak 7-Lead
IRFS7730 195 2.6 271 D2-Pak
IRFS7734 183 3.5 180 D2-Pak
IRFS7734-7P 197 3.05 180 D2-Pak 7-Lead
IRFH7787 68 8 75 PQFN 5 x 6
IRFS7787 76 8.4 73 D2-Pak
IRFS7762 85 6.7 85 D2-Pak
IRFR7740 56 7.2 84 D-Pak
IRFR7746 56 11.2 59 D-Pak