Panasonic – Electronic Component Solutions Featuring the PAN1322 Series, All-in-One Bluetooth Module

Panasonic_November2014_pg13a
Logo_Panasonic

Panasonic_November2014_pg13b
PAN1322 Place and Play Bluetooth® Module
All-in-One, Place and Play Bluetooth Module

This module features an embedded microcontroller, Bluetooth 2.1 + EDR stack, serial port profile (SPP), AT command set API and antenna. This cost engineered solution is based on a single chip solution that integrates an ARM7TDMI processor with Bluetooth controller. The BT 2.1 + EDR stack provides secure, reliable, high speed data connections using Secure Simple Paring (SSP).

Panasonic_November2014_pg13c
ESD Suppressors
High-Performance ESD Suppression

Panasonic ESD Suppressors are available with a wide range of specifications. Panasonic’s ESD Suppressors have excellent electrostatic-noise suppression and ESD withstanding characteristics. Available in small sizes, they are lightweight, have low capacitance loading and high peak voltage handling capabilities.

Panasonic_November2014_pg13d
Narrow-Pitch (Board-to-Board) Tough Contact Connectors
Versatile Connectors for Board-to-Board Applications

Panasonic Tough Contact Connectors feature high contact reliability with resistance to shock by employing an original bellows contact construction. Board-to-Board varieties include a terminal pitch that ranges from 0.35mm to 0.8mm, width that ranges from 3.6mm to 5.8mm, and a mated height that ranges from 1.5mm to 14.0mm.

Panasonic_November2014_pg13e
SP-Cap Polymer Capacitors
Excellent Performance with Low ESR

SP-Caps are Surface Mount Aluminum Electrolytic Capacitors that use a conductive polymer as their electrolyte material. SP-Caps are primarily used as input and output capacitors for DC/DC converters due to their ultra-low ESR values. Panasonic SP-Caps offer excellent performance for moderate to high capacitance and voltage values at a low cost.

 

 

 

 

 

Relays & Connectors | Capacitors | Circuit Protection | Electromechanical | Sensors | Industrial Automation | Resistors & Inductors | Semiconductors | Wireless Connectivity

Leave a Reply