Tianma NLT America – PCAP Solutions from Tianma NLT America, Inc.

Tianma_November2014_pg16Tianma_logo
Innovative Touch Panel Solutions
The primary human interface with a display is frequently by touch rather than using a keyboard or mouse. The trend is quickly being adopted not just in consumer display and electronic applications, but also in industrial and medical applications. Tianma NLT America offers PCAP display solutions from both Tianma Microelectronics and NLT Technologies, Ltd.

Projected Capacitive – PCAP Touch Panel
PCAP display modules offer the increased durability, smooth operator interface, multi-touch functionality and clear image quality required for use in industrial applications, such as factory automation, test and measurement, as well as medical equipment. PCAP touch is usable with Windows 8 and capable of multi-touch functionality.

All-in-One
The factory installed touch panels with controller (touch panel driver) are provided, resulting in a “one stop shop” solution, complete with factory warranty.

Projected Capacitive
Electrodes are aligned in a gridiron pattern on the sensor side of the touch panels.
This grid detects the touch point by sensing the change of electrical charges that occur when a finger touches the surface of the touch panel. This is an advantage for durability because it suffers no degradation to the surface of the panel. Moreover, a PCAP touch panel has no air gap inside the touch panel unit, making it ideal for applications used in bright ambient light.

Tianma_November2014_pg16b
Standard Component
An LCD module and a touch panel are adhered by bonding tape. A cover glass and a sensor glass of PCAP are adhered to the whole area by resin.

Component (PCAP) Options
Surface Film
The most requested surface treatments offered in conjuction with NLT Technologies’ PCAP products are anti-reflective, anti-glare, fingerprint, and anti-scattering.

Optical Bonding
To adhere LCD panel and sensor glass, we offer optical bonding as an option. Optical bonding uses optical resin adhesive to fill up the air gap between LCD and sensor glass and this improves readability in outdoor environments.

Custom Cover Glass Component
In addition to standard cover glass, NLT Technologies also offers chemical strengthening glass or decorated glass.

Tianma Microelectronics PCAP Solutions
Currently Tianma offers six standard PCAP products ranging in size from 3.5-inch to 7-inch

Size (In) Part # Resolution (Pixels) NITS Contrast Ratio Viewing Angle (up/down) (right/left) Operating Temp Panel Mode Interface
3.5" QVGATM035KVHG01 320 x 240 400 500:1 40/60; 60/60+70°C/-20°CTransmissiveRGB 24 bits/CCIR66/601
4.3" WQVGA TM043NVHG01 480 x 272 200 500:1 70/50; 70/70+70°C/-20°CTransmissive24-bit RGB/CTP: I2C
5.0" WVGA TM050RVHG01 800 x 480 250 450:160/45; 60/60+70°C/-20°CTransmissiveDigital 24-bit RGB
5.7" QVGA TM057KVHG01 320 x 240 400 500:1 70/60; 70/70+70°C/-20°CTransmissiveRGB 18-bit/CTP I2C
5.7" VGA TM057QVHG01 640 x 480 400 500:1 70/60; 70/70+70°C/-20°CTransmissiveRGB 18-bit
7.0" WVGA TM070RVHG01 800 x 480 300 500:1 60/70; 70/70+70°C/-20°CTransmissiveRGB 24-bit
7.0" WSVGA TM070DVHG01 1024 x 600 320 500:1 70/75; 75/75+70°C/-20°CTransmissiveLVDS 40-pin
Display Size/ ResolutionBase P/NPCAP + Air Gap
Clear (No Film)
PCAP + Air Gap
Clear w/AFP
PCAP + Air Gap
AR Film
PCAP + Air Gap
AG + AFP
6.5” VGA NL6448BC20-30DAAABACAD
6.5” XGA NL10276BC13-01AAABACAD
7” WVGA NL8048BC19-02 AAABACAD
7” WVGA NL8048AC19-13 AAABACAD
7” WVGA NLB070WV01L-01 AAABACAD
8.4” VGA NL6448BC26-26D AAABACAD
8.4” SVGA NL8060BC21-11D AAABACAD
9” WVGA NL8048BC24-09D AAABACAD
9” WVGA NL8048BC24-12 AAABACAD
10.4” SVGA NL8060BC26-35DAAABACAD
10.4” XGA NL10276BC20-18DAAABACAD
10.6” WXGA NL12876AC18-03D AAABACAD
12.1” XGA NL10276BC24-21 AAABACAD
12.1” WXGA NL12880BC20-05D AAABACAD
15” XGA NL10276BC30-34D AAABACAD
15” XGA NLB150XG01L-01AAABACAD
15.3” WXGA NL12876BC26-32DAAABACAD
15.6” WXGA NL13676AC25-01DAAABACAD
19.0” NL128102AC29-17 AAABACAD
Display Size/ ResolutionBase P/NPCAP + Optical bond
Clear (No Film)
PCAP + Optical Bond
Clear w/AFP
PCAP + Optical Bond
AR Film
PCAP + Optical Bond
AG + AFP
6.5” VGA NL6448BC20-30DJAJBJCJD
6.5” XGA NL10276BC13-01JAJBJCJD
7” WVGA NL8048BC19-02 JAJBJCJD
7” WVGA NL8048AC19-13 JAJBJCJD
7” WVGA NLB070WV01L-01 JAJBJCJD
8.4” VGA NL6448BC26-26D JAJBJCJD
8.4” SVGA NL8060BC21-11D JAJBJCJD
9” WVGA NL8048BC24-09D JAJBJCJD
9” WVGA NL8048BC24-12 JAJBJCJD
10.4” SVGANL8060BC26-35DJAJBJCJD
10.4” XGA NL10276BC20-18DJAJBJCJD
10.6” WXGA NL12876AC18-03D JAJBJCJD
12.1” XGA NL10276BC24-21 JAJBJCJD
12.1” WXGA NL12880BC20-05D JAJBJCJD
15” XGA NL10276BC30-34D JAJBJCJD
15” XGA NLB150XG01L-01JAJBJCJD
15.3” WXGA NL12876BC26-32DJAJBJCJD
15.6” WXGA NL13676AC25-01DJAJBJCJD
19.0” NL128102AC29-17 JAJBJCJD
Display Size/ Resolution Base P/NPCAP + Air Gap + Cover Glass
Clear (No Film)
PCAP + Air Gap + Cover Glass
Clear w/AFP
PCAP + Air Gap + Cover Glass
AR Film
PCAP + Air Gap + Cover Glass
AG + AFP
6.5” VGA NL6448BC20-30DBABBBCBD
6.5” XGA NL10276BC13-01BABBBCBD
7” WVGA NL8048BC19-02 BABBBCBD
7” WVGA NL8048AC19-13 BABBBCBD
7” WVGA NLB070WV01L-01 BABBBCBD
8.4” VGA NL6448BC26-26D BABBBCBD
8.4” SVGA NL8060BC21-11D BABBBCBD
9” WVGA NL8048BC24-09D BABBBCBD
9” WVGA NL8048BC24-12 BABBBCBD
10.4” SVGA NL8060BC26-35DBABBBCBD
10.4” XGA NL10276BC20-18DBABBBCBD
10.6” WXGA NL12876AC18-03D BABBBCBD
12.1” XGA NL10276BC24-21 BABBBCBD
12.1” WXGA NL12880BC20-05D BABBBCBD
15” XGA NL10276BC30-34D BABBBCBD
15” XGA NLB150XG01L-01BABBBCBD
15.3” WXGA NL12876BC26-32DBABBBCBD
15.6” WXGA NL13676AC25-01DBABBBCBD
19.0” NL128102AC29-17 BABBBCBD
Display Size/ ResolutionBase P/NPCAP + Optical Bond + Cover Glass
Clear (No Film)
PCAP + Optical Bond + Cover Glass
Clear w/AFP
PCAP + Optical Bond + Cover Glass
AR Film
PCAP + Optical Bond + Cover Glass
AG + AFP
6.5” VGANL6448BC20-30DKA
KE
KB
KF
KC
KG
KD
KH
6.5” XGA NL10276BC13-01KA
KE
KB
KF
KC
KG
KD
KH
7” WVGA NL8048BC19-02 KA
KE
KB
KF
KC
KG
KD
KH
7” WVGA NL8048AC19-13 KA
KE
KB
KF
KC
KG
KD
KH
7” WVGA NLB070WV01L-01 KA
KE
KB
KF
KC
KG
KD
KH
8.4” VGA NL6448BC26-26D KA
KE
KB
KF
KC
KG
KD
KH
8.4” SVGA NL8060BC21-11D KA
KE
KB
KF
KC
KG
KD
KH
9” WVGA NL8048BC24-09D KA
KE
KB
KF
KC
KG
KD
KH
9” WVGA NL8048BC24-12 KA
KE
KB
KF
KC
KG
KD
KH
10.4” SVGA NL8060BC26-35DKA
KE
KB
KF
KC
KG
KD
KH
10.4” XGA NL10276BC20-18DKA
KE
KB
KF
KC
KG
KD
KH
10.6” WXGA NL12876AC18-03DKA
KE
KB
KF
KC
KG
KD
KH
12.1” XGA NL10276BC24-21KA
KE
KB
KF
KC
KG
KD
KH
12.1” WXGA NL12880BC20-05D KA
KE
KB
KF
KC
KG
KD
KH
15” XGA NL10276BC30-34DKA
KE
KB
KF
KC
KG
KD
KH
15” XGA NLB150XG01L-01KA
KE
KB
KF
KC
KG
KD
KH
15.3” WXGA NL12876BC26-32DKA
KE
KB
KF
KC
KG
KD
KH
15.6” WXGA NL13676AC25-01DKA
KE
KB
KF
KC
KG
KD
KH
19.0” NL128102AC29-17 KA
KE
KB
KF
KC
KG
KD
KH

Leave a Reply