Littelfuse – IGBT and Rectifier Diode Modules Are Designed for Demanding Power Control Applications

Littelfuse_January2015_pg10b
Littelfuse_logo
Choice of Standard Packages or Customized Solutions to Meet Exacting Performance Standards

Half bridge circuit IGBT modules offer the high efficiency and fast switching speeds of modern IGBT technology in a robust and flexible format. Applications include AC motor control, motion/servo control, inverters, power supplies, and solar inverters. New phase leg and common cathode circuit rectifier diode modules offer high thermal efficiency to ensure long life and reliable performance. They are designed for general purpose high voltage applications, such as high voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPSs and battery chargers.

IGBT MODULE BENEFITS

  • High efficiency and switching speed
  • High reliability in demanding applications
  • Reduced protection requirements
  • Like devices are easily paralleled to increase current handling capability
  • Provides an integrated solution in a compact module package

IGBT MODULE FEATURES

  • Ultra low loss
  • High ruggedness
  • High short circuit capability
  • Positive temperature coefficient device
  • Incorporates fast free wheeling diodes
RECTIFIER DIODE MODULE BENEFITS

  • High operation efficiency
  • Lower heat dissipation
  • Reliable operation in the field
  • Lower distortion in AC mains
  • Easily build single- or three-phase rectifier circuit using the same module

RECTIFIER DIODE MODULE FEATURES

  • Low reverse recovery loss
  • Low forward voltage
  • High surge current capability
  • Low inductance package
  • 2-diode phase leg or common cathode topology in compact package